- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 106-M2-P30-4A
106-M2-P30-4A
E-T-A Engineering Technology
Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC
Search Keywords: 106M2P304A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:106-M2-P30-4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/2/26
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$11.03
25
$10.47
50
$10.23
100
$6.78
250
$6.60
500
$6.52
1,000 +
$6.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT