- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 106-M2-P30-3A
106-M2-P30-3A
E-T-A Engineering Technology
Circuit Breaker Thermal 1Pole 3A 240VAC/28VDC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Thermal 1Pole 3A 240VAC/28VDC
Search Keywords: 106M2P303A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:106-M2-P30-3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Thermal2867
-
Voltage Rating:2402868VAC,282868VDC
-
Number of Poles:12860
-
Current Rating:3 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-20 to 60 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$14.12
25
$12.88
50
$12.34
100
$8.07
250
$7.66
500
$7.47
1,000 +
$7.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT