Image is representational - see manufacturer specifications

E-T-A Engineering Technology Authorized Distributor

106-M2-P10-4A

Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 4A 240VAC/48VDC
Search Keywords: 106M2P104A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-T-A Engineering Technology
Part No: 106-M2-P10-4A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200020
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Thermal2867
Voltage Rating: 2402868VAC,482868VDC
Number of Poles: 12860
Current Rating: 4 A
Terminal Design: Quick Connect2865
Operating Temperature: -20 to 60 °C
Mounting: Panel Mount2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 106-M2-P10-4A RoHS compliant?
Yes, 106-M2-P10-4A is RoHS compliant.
What is the lead time for 106-M2-P10-4A?
The standard lead time for 106-M2-P10-4A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.58
25
$11.95
50
$9.84
100
$9.07
250
$8.10
500
$7.45
1,000 +
$7.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!