Image is representational - see manufacturer specifications

E-T-A Engineering Technology Authorized Distributor

106-M2-P10-2A

Circuit Breaker Thermal 1Pole 2A 240VAC/48VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Circuit Breaker Thermal 1Pole 2A 240VAC/48VDC
Search Keywords: 106M2P102A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-T-A Engineering Technology
  • Part No:
    106-M2-P10-2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Thermal2867
  • Voltage Rating:
    2402868VAC,482868VDC
  • Number of Poles:
    12860
  • Current Rating:
    2 A
  • Terminal Design:
    Quick Connect2865
  • Operating Temperature:
    -20 to 60 °C
  • Mounting:
    Panel Mount2859
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 106-M2-P10-2A RoHS compliant?
Yes, 106-M2-P10-2A is RoHS compliant.
What is the lead time for 106-M2-P10-2A?
The standard lead time for 106-M2-P10-2A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.32
25
$12.64
50
$10.38
100
$9.56
250
$8.58
500
$7.90
1,000 +
$7.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!