- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 104-PR-10A
E-T-A Engineering Technology
104-PR-10A
Circuit Breaker; 10 A; 240 VAC/48 VDC; 3000 VAC; 100 Megohms @ 500 VDC; -20 deg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-T-A Engineering Technology |
| Part No: | 104-PR-10A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |