- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 104-P10-4A
E-T-A Engineering Technology
104-P10-4A
Circuit Breaker Thermal Push-to-Reset PCB Mount A6 .250 QC 1P 250VAC/48VDC 4A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-T-A Engineering Technology |
| Part No: | 104-P10-4A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |