- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1620-3-30A
1620-3-30A
E-T-A Engineering Technology
The 1620-3-30A is a single-pole, 30A thermal miniature circuit breaker with a manual reset button for automotive applications.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 1620-3-30A is a single-pole, 30A thermal miniature circuit breaker with a manual reset button for automotive applications.
Search Keywords: 1620330A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-T-A Engineering Technology
-
Part No:1620-3-30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Thermal Automotive2867
-
Voltage Rating:242868VDC
-
Number of Poles:12860
-
Current Rating:30 A
-
Terminal Design:Blade2865
-
Operating Temperature:-40 to 85 °C
-
Mounting:Socket2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
468
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$6.09
50
$5.74
100
$5.52
250
$5.37
500
$5.31
1,000
$5.20
2,500 +
$5.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT