- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- WS0850102F070SA
Description
+
Snap Action Switch - N.O./N.C. - SPDT - 3A - 250VAC - 42VDC - Simulated Roller Lever Actuator - Solder Lug - Screw Mount.
Search Keywords: WS0850102F070SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WS0850102F070SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Screw Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Simulated Roller Lever
-
Contact Rating @ Voltage:3@250VAC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.69 N
-
Termination Style:Solder
-
Body Orientation:Straight
-
IP Rating:IP67
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$4.39
500
$2.70
750
$2.14
1,000 +
$2.10
Click for Quote
Log in
to unlock special pricing