Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

WBL4UEEYQR05CLR

Pushbutton Switch - 4PDT - Standard - 300mA - 30VDC - Round Button Actuator - Clear Actuator Cap - Illuminated With Yellow 1.7 ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - 4PDT - Standard - 300mA - 30VDC - Round Button Actuator - Clear Actuator Cap - Illuminated With Yellow 1.7VDC LED - PC Pin - Through Hole - Right Angle.
Search Keywords: WBL4UEEYQR05CLR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    WBL4UEEYQR05CLR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    84
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    4PDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.3A@30 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    Yellow,LED
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WBL4UEEYQR05CLR RoHS compliant?
Yes, WBL4UEEYQR05CLR is RoHS compliant.
What is the lead time for WBL4UEEYQR05CLR?
The standard lead time for WBL4UEEYQR05CLR is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 84
Stock lot only:
4
Minimum Order Quantity:
84
Order Increment:
84
11 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.079
84
$1.890
168
$1.850
252
$1.830
504
$1.790
1,008
$1.760
2,520
$1.510
5,040
$1.340
7,560 +
$1.320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!