Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

WBL4UEEBQR05CLR

Pushbutton Switch - 4PDT - Standard - 300mA - 30VDC - Round Button Actuator - Clear Actuator Cap - Illuminated With Blue 3.5VD ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - 4PDT - Standard - 300mA - 30VDC - Round Button Actuator - Clear Actuator Cap - Illuminated With Blue 3.5VDC LED - PC Pin - Through Hole - Right Angle.
Search Keywords: WBL4UEEBQR05CLR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    WBL4UEEBQR05CLR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    84
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    4PDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.3A@30 VDC
  • Actuator Style:
    Round Button
  • Illumination:
    Blue,LED
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WBL4UEEBQR05CLR RoHS compliant?
Yes, WBL4UEEBQR05CLR is RoHS compliant.
What is the lead time for WBL4UEEBQR05CLR?
The standard lead time for WBL4UEEBQR05CLR is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 389
Can Ship immediately
MOQ for In Stock Qty:
84
MOQ for out of Stock Qty:
252
Order Increment:
84
13 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
84
$3.61
168
$3.59
252
$3.55
504
$2.78
756
$2.77
1,008 +
$2.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!