- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- WBL2UOARGQR05CLR
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 0.3A 30VDC Momentary Contact PC Pins Thru-Hole Tray
Search Keywords: WBL2UOARGQR05CLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WBL2UOARGQR05CLR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Mounting:Through Hole13759
-
Pole Throw Configuration:DPDT13761
-
Bushing Type:Unthreaded13741
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:0.313752A@30VDC
-
Actuator Style:Round Button13737
-
Illumination:Red,LED
-
Terminal Type:PC Pins13770
-
Body Orientation:Right Angle13740
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
84
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
252
$5.80
504
$3.57
756
$2.82
1,008 +
$2.77
Click for Quote
Log in
to unlock special pricing