- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- WBL2UOAGQR05CLR
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 0.3A 30VDC Momentary Contact PC Pins Thru-Hole Tray
Search Keywords: WBL2UOAGQR05CLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WBL2UOAGQR05CLR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Mounting:Through Hole13759
-
Pole Throw Configuration:DPDT13761
-
Bushing Type:Unthreaded13741
-
Switch Configuration:N.O./N.C.13768
-
Contact Rating @ Voltage:0.313752A@30VDC
-
Actuator Style:Round Button13737
-
Illumination:Green,LED
-
Terminal Type:PC Pins13770
-
Body Orientation:Right Angle13740
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
294
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
294
$2.93
588
$1.81
882
$1.43
1,176 +
$1.40
Click for Quote
Log in
to unlock special pricing