- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- WBL2UEERQR05CLR
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
Search Keywords: WBL2UEERQR05CLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WBL2UEERQR05CLR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3A@30 VDC
-
Actuator Style:Round Button
-
Illumination:Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
84
$2.06
168
$2.05
252
$1.97
504
$1.91
1,008
$1.81
2,520
$1.56
5,040
$1.36
7,560 +
$1.35
Click for Quote
Log in
to unlock special pricing