- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- WBL2UEERGQR05CLR
Description
+
Pushbutton Switch - DPDT - Standard - 300mA - 30VDC - Round Button Actuator - Clear Actuator Cap - Illuminated With Red/Green 1.7VDC LED - PC Pin - Through Hole - Right Angle.
Search Keywords: WBL2UEERGQR05CLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WBL2UEERGQR05CLR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3A@30 VDC
-
Actuator Style:Round Button
-
Illumination:Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
84
21 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
252
$4.50
504
$2.77
756
$2.19
1,008 +
$2.15
Click for Quote
Log in
to unlock special pricing