- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- WBL2UEEGBQR05CLR
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
Search Keywords: WBL2UEEGBQR05CLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WBL2UEEGBQR05CLR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3A@30 VDC
-
Actuator Style:Round Button
-
Illumination:Green,LED
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
252
$6.29
504
$3.87
756
$3.07
1,008 +
$3.00
Click for Quote
Log in
to unlock special pricing