- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- WBL2UEEBQR05CLR
E-Switch
WBL2UEEBQR05CLR
Switch Push Button N.O./N.C. DPDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPDT Round Button 0.3A 30VDC Latching PC Pins Thru-Hole Tray
Search Keywords: WBL2UEEBQR05CLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WBL2UEEBQR05CLR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:Unthreaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.3A@30 VDC
-
Actuator Style:Round Button
-
Illumination:Blue,LED
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is WBL2UEEBQR05CLR RoHS compliant?
Yes, WBL2UEEBQR05CLR is RoHS compliant.
What is the lead time for WBL2UEEBQR05CLR?
The standard lead time for WBL2UEEBQR05CLR is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
84
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
252
$4.81
504
$2.96
756
$2.34
1,008 +
$2.30
Click for Quote
Log in
to unlock special pricing