- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- WB24ED1121-ACC-KF05
Description
+
Switch Rocker OFF (ON) DPST Quick Connect Curved Rocker 20A 250VAC 1118.55VA
Search Keywords: WB24ED1121ACCKF05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WB24ED1121-ACC-KF05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:1118.55 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
400
$17.39
800
$9.18
1,200
$6.31
1,600 +
$6.18
Click for Quote
Log in
to unlock special pricing