- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- WB246D1929
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 1491.4VA
Search Keywords: WB246D1929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WB246D1929
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1491.4@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
50
$6.34
100
$6.02
250
$5.65
500
$5.40
1,000
$5.16
2,500
$5.15
5,000 +
$5.14
Click for Quote
Log in
to unlock special pricing