- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- WB246D112S
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 20A 250VAC 1491.4VA
Search Keywords: WB246D112S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WB246D112S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1491.4@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
627
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$18.17
50
$18.13
100
$18.08
250
$18.04
500
$9.52
750
$6.55
1,000 +
$6.42
Click for Quote
Log in
to unlock special pricing