- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- WB242D112R
Description
+
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 20A 250VAC 1491.4VA
Search Keywords: WB242D112R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:WB242D112R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:1491.4@cULus A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$10.03
500
$5.31
750
$3.74
1,000 +
$3.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments