Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

WB242D1121

Rocker Switch - DPST - 20A - 125VAC - Concave (Curved) Actuator - Black Actuator Cap - "O -" Marking - 0.250" (6.3mm) Quick Co ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rocker Switch - DPST - 20A - 125VAC - Concave (Curved) Actuator - Black Actuator Cap - "O -" Marking - 0.250" (6.3mm) Quick Connect - Snap-In - Panel Mount.
Search Keywords: WB242D1121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: WB242D1121
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 1491.4@cULus A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is WB242D1121 RoHS compliant?
Yes, WB242D1121 is RoHS compliant.
What is the lead time for WB242D1121?
The standard lead time for WB242D1121 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,030
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
Order Increment:
50
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.96
100
$4.74
250
$4.42
500
$4.15
1,000
$4.04
1,500
$4.03
2,000 +
$4.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!