- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULV8F2BSS304
Description
+
Switch Push Button ON (ON) SPDT Flat Round Button 3A 250VAC Momentary Contact Panel Mount Solder
Search Keywords: ULV8F2BSS304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULV8F2BSS304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:ON (ON)13768
-
Contact Rating @ Voltage:313752A@250VAC
-
Actuator Style:Flat Round Button13737
-
Illumination:White,LED
-
Terminal Type:Solder13770
-
Body Orientation:Straight13740
-
Dimension:28mm x 28mm x 36.613763mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$32.29
50
$19.87
75
$15.73
100 +
$15.42
Click for Quote
Log in
to unlock special pricing