Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

ULV7F2G11311

Switch Push Button ON ON DPDT Round Flat Button 3A 250VAC Latching Panel Mount Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON ON DPDT Round Flat Button 3A 250VAC Latching Panel Mount Solder
Search Keywords: ULV7F2G11311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: ULV7F2G11311
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Bushing Type: Threaded
Switch Configuration: On On
Contact Rating @ Voltage: 3A@250 VAC
Actuator Style: Round Flat Button
Illumination: Red,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 25mm x 25mm x 37 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ULV7F2G11311 RoHS compliant?
Yes, ULV7F2G11311 is RoHS compliant.
What is the lead time for ULV7F2G11311?
The standard lead time for ULV7F2G11311 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.69
5
$19.98
20
$17.75
40
$17.62
60
$17.07
100
$16.52
260 +
$15.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!