- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULV7F2BSS351
E-Switch
ULV7F2BSS351
Pushbutton Switch - SPDT - Anti-Vandal - 3A - 250VAC - Flush Round Button Actuator - Ring Illuminated With Yellow 3VDC LED - S ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | ULV7F2BSS351 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | On (On) |
| Contact Rating @ Voltage: | 3A@250 VAC |
| Actuator Style: | Flush Round Button |
| Illumination: | Yellow,LED |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 25mm x 25mm x 37 mm |