- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULV7F23SS311
Description
+
Switch Push Button ON ON SPDT Round Flat Button 3A 250VAC Latching Solder Panel Mount
Search Keywords: ULV7F23SS311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULV7F23SS311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Round Flat Button
-
Illumination:Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:25mm x 25mm x 36.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$29.59
50
$18.21
75
$14.41
100 +
$14.13
Click for Quote
Log in
to unlock special pricing