- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULV4FWBSS531
E-Switch
ULV4FWBSS531
UL Sealed Anti-Vandal Push Button Switch
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | ULV4FWBSS531 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Panel Mount13759 |
| Pole Throw Configuration: | SPDT13761 |
| Bushing Type: | Threaded13741 |
| Switch Configuration: | ON (ON)13768 |
| Contact Rating @ Voltage: | 313752A@250VAC |
| Actuator Style: | Flush Round Button13737 |
| Illumination: | Green,LED |
| Terminal Type: | Wire Lead13770 |
| Body Orientation: | Straight13740 |
| Dimension: | 22mm x 22mm x 27.513763mm |