Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

ULV4FW3SS331

Anti Vandal Push Button Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Anti Vandal Push Button Switch
Search Keywords: ULV4FW3SS331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: ULV4FW3SS331
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount13759
Pole Throw Configuration: SPDT13761
Bushing Type: Threaded13741
Switch Configuration: ON (ON)13768
Contact Rating @ Voltage: 313752A@250VAC
Actuator Style: Flush Round Button13737
Illumination: Green,LED
Terminal Type: Wire Lead13770
Body Orientation: Straight13740
Dimension: 22mm x 22mm x 27.513763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ULV4FW3SS331 RoHS compliant?
Yes, ULV4FW3SS331 is RoHS compliant.
What is the lead time for ULV4FW3SS331?
The standard lead time for ULV4FW3SS331 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
10
12 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$32.21
100
$19.82
150
$15.69
200 +
$15.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!