- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULV4FPG11514
Description
+
Switch Pb DPDT 3A 125V
Search Keywords: ULV4FPG11514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULV4FPG11514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$32.94
50
$20.27
75
$16.05
100 +
$15.73
Click for Quote
Log in
to unlock special pricing