- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULV4FMGSS341
E-Switch
ULV4FMGSS341
Push Button Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULV4FMGSS341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPDT13761
-
Bushing Type:Threaded13741
-
Switch Configuration:ON ON13768
-
Contact Rating @ Voltage:313752A@250VAC
-
Actuator Style:Flush Round Button13737
-
Illumination:Blue,LED
-
Terminal Type:Wire Lead13770
-
Body Orientation:Straight13740
-
Dimension:22mm x 22mm x 44.513763mm