Image is representational - see mfr. specs

ULV4F2HSS531

E-Switch

Pushbutton Switch - DPDT - Anti-Vandal - 3A - 250VAC - Flush Round Button Actuator - Illuminated With Green 3VDC LED - With Po ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - DPDT - Anti-Vandal - 3A - 250VAC - Flush Round Button Actuator - Illuminated With Green 3VDC LED - With Power Symbol - Stainless Steel Actuator Cap And Body - Solder Lug - Front Panel Mount.
Search Keywords: ULV4F2HSS531
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    ULV4F2HSS531
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On (On)
  • Contact Rating @ Voltage:
    3A@250 VAC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Green,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    22mm x 22mm x 35.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
12 Weeks can ship 9/1/26
Backorder
Price (USD)
Qty
Unit Price
27
$30.00
53
$18.81
79
$14.99
105 +
$14.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!