Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

ULV4F2GSS545

Switch Push Button ON ON DPDT Round Flat Button 3A 250VAC Latching Panel Mount Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON ON DPDT Round Flat Button 3A 250VAC Latching Panel Mount Solder
Search Keywords: ULV4F2GSS545
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    ULV4F2GSS545
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    3A@250 VAC
  • Actuator Style:
    Round Flat Button
  • Illumination:
    Blue,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    22mm x 22mm x 35.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ULV4F2GSS545 RoHS compliant?
Yes, ULV4F2GSS545 is RoHS compliant.
What is the lead time for ULV4F2GSS545?
The standard lead time for ULV4F2GSS545 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.02
10
$17.54
35
$16.67
70
$16.18
105
$15.90
280
$15.22
525 +
$14.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!