Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

ULV4F2BSS541

Switch Push Button ON (ON) SPDT Round Flat Button 3A 250VAC Momentary Contact Panel Mount Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON (ON) SPDT Round Flat Button 3A 250VAC Momentary Contact Panel Mount Solder
Search Keywords: ULV4F2BSS541
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: ULV4F2BSS541
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: On (On)
Contact Rating @ Voltage: 3A@250 VAC
Actuator Style: Round Flat Button
Illumination: Blue,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 22mm x 22mm x 35.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ULV4F2BSS541 RoHS compliant?
Yes, ULV4F2BSS541 is RoHS compliant.
What is the lead time for ULV4F2BSS541?
The standard lead time for ULV4F2BSS541 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.05
10
$27.98
27
$27.91
53
$17.50
79
$13.94
105 +
$13.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!