- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULV4F2BSS331
Description
+
Switch Push Button ON (ON) SPDT Round Flat Button 3A 250VAC Momentary Contact Panel Mount Solder
Search Keywords: ULV4F2BSS331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULV4F2BSS331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Round Flat Button
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:22mm x 22mm x 35.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
27
$26.57
53
$16.66
79
$13.27
105 +
$13.01
Click for Quote
Log in
to unlock special pricing