- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULV4F2BSS311
E-Switch
ULV4F2BSS311
Switch Push Button ON (ON) SPDT Round Flat Button 3A 250VAC Momentary Contact Panel Mount Solder
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | ULV4F2BSS311 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPDT |
| Bushing Type: | Threaded |
| Switch Configuration: | On (On) |
| Contact Rating @ Voltage: | 3A@250 VAC |
| Actuator Style: | Round Flat Button |
| Illumination: | Red,LED |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 22mm x 22mm x 35.3 mm |