Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

ULV4F2B11544

Pushbutton Switch - SPDT - Anti-Vandal - 3A - 250VAC - Flush Round Button Actuator - Illuminated With Blue 12VDC LED - With Po ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPDT - Anti-Vandal - 3A - 250VAC - Flush Round Button Actuator - Illuminated With Blue 12VDC LED - With Power Symbol - Black Anodized Actuator Cap And Body - Solder Lug - Front Panel Mount.
Search Keywords: ULV4F2B11544
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: ULV4F2B11544
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: On (On)
Contact Rating @ Voltage: 3A@250 VAC
Actuator Style: Flush Round Button
Illumination: Blue,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 22 x 22 x 35.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ULV4F2B11544 RoHS compliant?
Yes, ULV4F2B11544 is RoHS compliant.
What is the lead time for ULV4F2B11544?
The standard lead time for ULV4F2B11544 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.40
10
$17.26
35
$15.64
70
$15.56
105
$15.07
280
$14.13
525 +
$13.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!