Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

ULV4F23SS505

Pushbutton Switch - SPDT - Anti-Vandal - 3A - 250VAC - Flush Round Button Actuator - Illuminated With White 24VDC LED - With P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPDT - Anti-Vandal - 3A - 250VAC - Flush Round Button Actuator - Illuminated With White 24VDC LED - With Power Symbol - Stainless Steel Actuator Cap And Body - Solder Lug - Front Panel Mount.
Search Keywords: ULV4F23SS505
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: ULV4F23SS505
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: On On
Contact Rating @ Voltage: 3A@250 VAC
Actuator Style: Round Flat Button
Illumination: White,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 22mm x 22mm x 35.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ULV4F23SS505 RoHS compliant?
Yes, ULV4F23SS505 is RoHS compliant.
What is the lead time for ULV4F23SS505?
The standard lead time for ULV4F23SS505 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
On Order:
105   can ship 12/30/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
27
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.23
10
$22.21
27
$20.32
53
$19.50
79
$18.77
105 +
$18.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!