Image is representational - see mfr. specs

ULV4F2311544

E-Switch

Switch Push Button ON ON SPDT Round Flat Button 3A 250VAC Latching Panel Mount Solder

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON ON SPDT Round Flat Button 3A 250VAC Latching Panel Mount Solder
Search Keywords: ULV4F2311544
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    ULV4F2311544
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    3A@250 VAC
  • Actuator Style:
    Round Flat Button
  • Illumination:
    Blue,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    22mm x 22mm x 35.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.30
10
$12.98
35
$12.78
70
$12.60
105
$12.26
280
$12.10
525 +
$12.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!