- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULV4F2311515
Description
+
Switch Pushbutton SPDT 3A 125V
Search Keywords: ULV4F2311515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULV4F2311515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$16.07
50
$12.05
75
$11.25
100 +
$11.02
Click for Quote
Log in
to unlock special pricing