- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULP22EEM1RPMCL1REDGRN
E-Switch
ULP22EEM1RPMCL1REDGRN
Switch Push Button N.O./N.C. DPDT Flush Square Button 28VAC 28VDC 0.4VA Latching Panel Mount Solder Lug
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULP22EEM1RPMCL1REDGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.4A@28VAC 28 VDC
-
Actuator Style:Flush Square Button
-
Illumination:Red/Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:19.5mm x 19.5mm x 16.7 mm