- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULP12OAP1RSFCL1RGB
Description
+
Switch Push Button N.O./N.C. SPDT Flat Square Button 28VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: ULP12OAP1RSFCL1RGB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULP12OAP1RSFCL1RGB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.4A@28VAC 28 VDC
-
Actuator Style:Flat Square Button
-
Illumination:Red/Blue/Green,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:15.4mm x 15.4mm x 13.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203
Can Ship immediately
Minimum Order Quantity:
5
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$8.87
25
$8.43
80
$8.12
160
$7.90
320
$7.88
560
$7.80
1,040 +
$7.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments