- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULP12OAP1QSSCL1REDNIL
Description
+
Switch Push Button N.O./N.C. SPDT Square Button 0.5A 250VAC 25VDC Momentary Contact Thru-Hole PC Pins
Search Keywords: ULP12OAP1QSSCL1REDNIL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULP12OAP1QSSCL1REDNIL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.5A@100VAC 25 VDC
-
Actuator Style:Square Button
-
Illumination:Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:15.4mm x 15.4mm x 18.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$10.61
500
$5.62
750
$3.95
1,000 +
$3.87
Click for Quote
Log in
to unlock special pricing