- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ULP12OAM1QPMCL1REDGRN
Description
+
Switch Push Button ON (ON) SPDT Flush Square Button 0.5A 250VAC 25VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: ULP12OAM1QPMCL1REDGRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:ULP12OAM1QPMCL1REDGRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:0.5A@25 VDC
-
Actuator Style:Flush Square Button
-
Illumination:Red/Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:19.5mm x 19.5mm x 13.46mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
270
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
270
$17.06
540
$9.01
810
$6.19
1,080 +
$6.07
Click for Quote
Log in
to unlock special pricing