- Home ›
- All Products›
- TSJW-5.2-180-TR
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TSJW52180TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TSJW-5.2-180-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
900
$0.4313
1,800
$0.4071
2,700
$0.3257
5,400
$0.2973
8,100
$0.2965
10,800
$0.2849
15,300
$0.2773
25,200 +
$0.2737
Click for Quote
Log in
to unlock special pricing