- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TS20100F070S
Description
+
Sub-Miniature Snap Action Switch - SPST-NO - 100mA - 125VAC - 48VDC - Round (Pin Plunger) Actuator - 70gf Operating Force - SMD (SMT) Tab - Surface Mount.
Search Keywords: TS20100F070S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TS20100F070S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:0.1@125VAC 48VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.69 N
-
Termination Style:Gull Wing
-
Dimension:10.9 x 4.8 x 3.5 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.5044
1,200
$0.4537
3,600
$0.4308
6,000
$0.4131
8,400
$0.4024
10,800
$0.4014
15,600
$0.4004
25,200 +
$0.3994
Click for Quote
Log in
to unlock special pricing