- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TS10100F070P
Description
+
Sub-Miniature Snap Action Switch - SPST-NO - 100mA - 125VAC - 48VDC - Round (Pin Plunger) Actuator - 70gf Operating Force - PC Pin - Through Hole.
Search Keywords: TS10100F070P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TS10100F070P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Button
-
Contact Rating @ Voltage:0.1@125VAC 48VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.69 N
-
Termination Style:PC Pins
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
900
$1.0348
1,800
$0.6368
2,700
$0.5041
3,600 +
$0.4941
Click for Quote
Log in
to unlock special pricing