Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TS0101F020V4

Sub-Miniature Snap Action Switch - SPDT - 300mA - 6VDC - Straight Lever Actuator - 20gf Operating Force - PC Pin Left-Angle Lo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sub-Miniature Snap Action Switch - SPDT - 300mA - 6VDC - Straight Lever Actuator - 20gf Operating Force - PC Pin Left-Angle Long - Through Hole.
Search Keywords: TS0101F020V4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TS0101F020V4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Lever
  • Contact Rating @ Voltage:
    0.3@6VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    0.2 N
  • Termination Style:
    PC Pins
  • Body Orientation:
    Right Angle
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TS0101F020V4 RoHS compliant?
Yes, TS0101F020V4 is RoHS compliant.
What is the lead time for TS0101F020V4?
The standard lead time for TS0101F020V4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 214
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.893
250
$0.700
500
$0.655
2,000
$0.579
4,000
$0.577
6,000
$0.529
8,000
$0.527
10,000 +
$0.526
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!