- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TS0101F020V1
Description
+
Snap Action Switch - Sub-Miniature - 0.3A @ 6VDC - 20gf
Search Keywords: TS0101F020V1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TS0101F020V1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:0.3@6VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.2 N
-
Termination Style:PC Pins
-
Body Orientation:Right Angle
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$0.6933
250
$0.6489
500
$0.6355
1,000
$0.6222
3,000
$0.5392
5,000
$0.4726
8,000
$0.4654
10,000 +
$0.4471
Click for Quote
Log in
to unlock special pricing