- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- TS0101F020P
Description
+
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 0.3A 6VDC 0.2N Thru-Hole
Search Keywords: TS0101F020P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TS0101F020P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:0.3@6VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.2 N
-
Termination Style:PC Pins
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$0.65
250
$0.61
500
$0.58
1,000
$0.55
3,000
$0.54
5,000
$0.49
8,000
$0.48
10,000 +
$0.47
Click for Quote
Log in
to unlock special pricing