- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- TM1000Q
E-Switch
TM1000Q
Tilt Switch, TM1000 Series, SPST, 3-SIP Module, Through Hole, 20mA, 20VAC/DC | E-Switch TM1000Q
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TM1000Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:N/A
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Maximum Current Rating:0.02@20VAC 20VDC A
-
Operating Temperature:-25 to 70 °C