- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TLE1105SPF160R
E-Switch
TLE1105SPF160R
Tactile Switch - SPST-NO - Top Actuated - 0.05A @ 50VDC - Plunger for Cap Actuator - 7.50mm Actuator Height off PCB - Non-Illu ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TLE1105SPF160R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:7.25 x 7.9 x 7.5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A